• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Ion Battery 18650

  • with protective circuit
  • Capacity 2600 mAh
  • '4-fold safety, no risk of explosion.' Symbols with protective shields and icons: Deep discharge, Overload, Short circuit, Overcharging. Background of flames.

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 70 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2600 mAh

Max. charge voltage

4.2 V

Max. charging current

1300 mA

Terminal voltage

2.75 V

Discharge current (max.)

4.4 A

Min. temperature

0 °C

Max. temperature

+60 °C

Height

70 mm

(Ø)

18.5 mm

Weight

45 g

Content

1 pc(s)

Type

18650 9,36 Wh

Rechargeable

Yes

Integrated surge protection

Yes

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1541492 Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Information

Test Summary Report 1541492 Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Conformity certificate

Conformity certificate 1541492 Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Security datasheet

Security datasheet 1541492 Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Warranty Terms

Warranty Terms 1541492 Ansmann 18650 9,36 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 2600 mAh 1 pc(s)

Signal word

Danger

Description

The integrated Safety Board protects the cell from overcharge, overload, short circuit or discharge. Thus, the battery is perfectly protected against misuse, which guarantees a long service life.

Scope of delivery

  • 1x 18650 Li-Ion rechargeable battery 2600 mAh

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.75€ 35.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)