• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2016 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft NiMH baby battery

  • 4500 mAh

Technical specifications

  • Temperature range -10 to +50 ºC
Size

C

Product type

C battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

4500 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

1 pc(s)

Alternative battery types

HR14

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Rechargeable

Yes

Dim

(Ø x H) 25.5 mm x 49.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2525765 VOLTCRAFT HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 1 pc(s)

Description

Powerful C rechargeable battery with a capacity of 4500 mAh for regular use. Ideal for toys, Radio, torch and much more.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)