• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

maxE Baby Accumulators 2er

  • high efficiency
  • Minimal self-discharge
  • Pre-charged and ready to use
  • Fast rechargeable
  • A rechargeable battery replaces 1,000 disposable batteries.
  • Top left: Hand removes AA batteries from packaging and inserts them into an electronic device. Top right: Battery in winter, depicted by a scarf and snowflakes.
  • 'Graph shows battery comparison between standard NiMH and maxE. Standard has only one cell charged after 12 months, maxE remains fully charged.'
  • 'The graph shows the comparison between a standard battery and a max.e battery with lower self-discharge over time.'
  • Symbol image for Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)
  • Symbol image for Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)

Technical specifications

  • Temperature range: -20 to +50 °C
Size

C

Product type

C battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

4500 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

HR14

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Rechargeable

Yes

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

Datasheet

Datasheet 1305462 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 1305462 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)

Warranty Terms

Warranty Terms 1305462 Ansmann maxE HR14 C battery (rechargeable) NiMH 4500 mAh 1.2 V 2 pc(s)

Description

The batteries are suitable due to their very low self-discharge, especially for devices with consistently low energy consumption. Ideal for children's toys, remote control, alarm, clock and flashlights. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. A high charge current, a very short charging time is possible. Even at temperatures of -20 to + 50 ° C, the batteries are usable. Since the NiMH batteries are basically supports areas where disposable batteries are in use, your wallet in addition in addition to the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. The batteries are supplied pre-charged and are therefore directly applicable.

Features

  • Minimal self-discharge
  • 80 % of the capacity is still available after 1 year of storage
  • long life
  • Fast charging
  • pre-loaded
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 2x NiMH rechargeable battery C 4500 mAh

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.97€ 85.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)