• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absina C battery (rechargeable) NiMH 4500 1.2 V 4 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

C

Product type

C battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

4500

Height

49.5 mm

(Ø)

25.5 mm

Content

4 pc(s)

Alternative battery types

HR14

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Rechargeable

Yes

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522340 Absina C battery (rechargeable) NiMH 4500 1.2 V 4 pc(s)

Description

High capacity – baby C battery (4500 mAh, 1.2V NiMH) with long operating duration, Ideal for devices with Hohem power requirement.
Versatile use - Perfect for flashlights, toys, model building, cameras, radios and more.
Long-lasting and durable - can be recharged up to 1500 times with constant power output and without memory effect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)