• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP ReCyko C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

C baby battery GP NiMH 3000 mAh ReCyko, 1.2V, 2 pc

  • Long energy conservation
  • Ready to use
  • For all devices

Technical specifications

Size

C

Product type

C battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

3000 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

HR14

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Rechargeable

Yes

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060567 GP ReCyko C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)

Description

Baby cells, also known as C or C batteries, are often used in devices that consume a lot of energy over a long period of time. These batteries are the ideal source of power for a lot of toys, radios, torches and alarm systems. Why should we prefer ReCyko batteries from GP? The ReCyko batteries combine the convenience of disposable batteries with the advantages of rechargeable batteries.
Just like disposable batteries, they are ready to use immediately after removal from the packaging and need not be charged first.
A further advantage is that the RECYKO-batteries remain charged for a very long time, even when they are not used. They still have 80% of their capacity after a year. If you pay attention to your expenses, select RECYKO. These batteries can take up to 1000 (!) Recharged or used for 6 years and continue to function smoothly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)