• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

391 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.50 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT C battery (rechargeable) Li-ion 2500 mAh 1.5 V

  • Li-ion rechargeable battery
  • Set of 2
  • USB-C® charging socket
  • Charging indicator

Technical specifications

Size

C

Product type

C battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

2500 mAh

Height

49.5 mm

(Ø)

25.5 mm

Weight

40 g

Content

2 pc(s)

Alternative battery types

HR14

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Rechargeable

Yes

Dim

(Ø x H) 25.5 mm x 49.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3455115 VOLTCRAFT C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)

Security datasheet

Security datasheet 3455115 VOLTCRAFT C battery (rechargeable) Li-ion 2500 mAh 1.5 V 2 pc(s)

Description

Scope of delivery

  • 2x Li-ion 2500 mAh Baby battery, size C
  • USB-A to USB-C® charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)