
Number
Highlights & Details
USB charger QCP-3000
- Max. output current 3000 mA
- Number of devices that can be charged at the same time 1 x
- Use Indoors
- Qualcomm® Quick Charge™ 3.0 compatible
Technical specifications
- Output depending on the device: 3.6 - 6.5/DC max. 3000 mA, 6.5 - 9 V/DC max. 2000 mA, 9 - 12 V/DC max. 1500 mA, iPad/iPhone 5V/DC max. 2400 mA
- Product type
USB charger
19.5 W
- Inputs
Europlug
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
3.6 - 12 V DC
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Max. output current per channel
3000 mA
- Type
QCP-3000
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
Qualcomm Quick Charge 3.0
- Dim
(L x W x H) 62 x 44 x 23 mm
- Height
23 mm
- Length
62 mm
- Width
44 mm
- Weight
54 g
- Factory colour
Black
- Used at
Indoors
- Type
QCP-3000
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2268553 VOLTCRAFT QCP-3000 USB charger Indoors Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0
User & Safety Instructions 2268553 VOLTCRAFT QCP-3000 USB charger Indoors Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0
User & Safety Instructions 2268553 VOLTCRAFT QCP-3000 USB charger Indoors Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0
Conformity certificate
Conformity certificate 2268553 VOLTCRAFT QCP-3000 USB charger Indoors Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0
Warranty Terms
Warranty Terms 2268553 VOLTCRAFT QCP-3000 USB charger Indoors Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0
Description
The USB charger enables charging of USB-devices in the socket. Through the qualcomm® Quick Charge™ 3.0 compatible technology is a direct adjustment of the charging voltage to the terminal device and allows for up to 4x faster charging of supported consumers. The qualcomm® Quick Charge™ 3.0 technology is 38% more effectively than the previous version 2.0. The charger detects through an intelligent chip the rated voltage and increases depending on the charge state of the terminal the charge voltage. This is a more efficient charging is possible. The power is supplied via the mains voltage sockets. To end devices without Qualcomm® Quick Charge™-function with the standard charging voltage of 5 V/DC power. Therefore, an operation with all devices possible and you are prepared for the future.
Features
- Overload protection
- Circuit breaker
- Automatic detection of the rated voltage of the load
- Downwards compatible up to Qualcomm® Quick Charge™ 1.0.


