• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:6 Buggy Complete wheels V Block 6-spoke Black 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

190 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:6 Complete wheels CF-6

  • Set of 2
  • Ready to run together

Technical specifications

Rim driver

24 mm hexagon

Product type

Complete wheels

Scale

1:6

Tyre Ø

170 mm

Content

1 Pair

Rim design

6-spoke

Rim colour

Black

Model

Thunder

Suitable for

Buggy

Tyre type/tread

V Block

Tyre width

78 mm

Intended use

Spare part

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159620 Reely 1:6 Buggy Complete wheels V Block 6-spoke Black 1 Pair

Description

Scope of delivery

  • 2 Complete wheel Deposits with Tires.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.97*