• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Road version Complete wheels Speed 15-spoke Black 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

324 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 on-road complete wheels

  • Set of 4
  • Ready to drive glued

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Rim design

15-spoke

Tyre Ø

65 mm

Content

4 pc(s)

Rim colour

Black

Offset

3 mm

Suitable for

Road version

Tyre type/tread

Speed

Tyre width

26 mm

Tyre inside diameter

50.5 mm

Intended use

Tuning

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2190616 Reely 1:10 Road version Complete wheels Speed 15-spoke Black 4 pc(s)

Description

Scope of delivery

  • 4 complete wheels with rim inlays.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.77€ 22.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.