
Number
Total (1 m = € 9.58)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Modelcraft 3 x 1 mm Brass Tube Section (0.5 m)
Technical specifications
- Product type
Rail
- Dim
(Ø x L) 3 mm x 50 cm
- Material
Brass
- Type
Tube
- Length
50 cm
- (Ø)
3 mm
- Inside diameter
1 mm
- Wall thickness
1 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Tube profile
Documents & Downloads
Datasheet
Datasheet 221792 Brass Tube Rail (Ø x L) 3 mm x 50 cm Inside diameter: 1 mm
User & Safety Instructions
User & Safety Instructions 221792 Brass Tube Rail (Ø x L) 3 mm x 50 cm Inside diameter: 1 mm
Description
Hints
N.B. Dimension tolerance: up to 1.5%
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.26€ 91.26*
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































