• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Buggy Complete wheels V Line 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

1:10 buggy wheel set 6 spokes/street front chrome

  • Suitable for buggies in the scale 1:10
  • 12mm hexagonal head wheel rim drive key.
  • 2-pcs set

Technical specifications

  • Tires mixture: Soft
  • Rim inner diameter 55 mm
  • Tyre profile: V-design
Product type

Complete wheels

Scale

1:10

Tyre Ø

85 mm

Content

2 pc(s)

Weight

45 g

Suitable for

Buggy

Tyre type/tread

V Line

Tyre width

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089119 Absima 1:10 Buggy Complete wheels V Line 2 pc(s)

Description

Your 1:10 off-road buggy with this tire becomes an asphalt cutter

This text is machine translated.

Scope of delivery

  • 1 pair of buggy wheels 6 spokes/street front