
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
4% = € 0.28
€ 6.43
5
6% = € 0.40
€ 6.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€
Highlights & Details
Renkforce USB-C® to USB-C® cable, 60W, for iPhone 15, 3 metre, white
- Iphone 15 comptabile
- Connector size: 4.50 *10.20 *14.50 mm
- Supports up to 480 Mbps
- Supports Power Delivery fast charging Max. 60W (20 V/ 3A)
Our service for you
Technical specifications
- Product type
USB cable
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
White
- Cable length
3.00 m
- Shielding
none
- Cable features
twisted pairs
23*30
- Cable design
Round
- Connector version
straight
Copper
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 15
iPhone 15 Pro
iPhone 15 Pro Max
iPhone 15 Plus
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3028440 Renkforce USB cable USB-C® plug, USB-C® plug 3.00 m White twisted pairs RF-6056880
Description
Features
- Compatible with a wide range of USB-C® devices
- Reversible design for easy insertion of the Type-C connector into any Type-C device
- Can also be used as a data cable for synchronising data, photos and music
Scope of delivery
- Cable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.58€ 23.90*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/986454_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-black.jpg)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg)




























![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-5-00-m-beige.jpg)
