• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black magnetic electrical connector RF-4746076

1/5
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

570 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-A male to USB-C male cable with magnet

  • Magnetic connector prevents accidental falling of your devices
  • USB 2.0 transmission speed, 480 Mbps
  • Supports up to 5 V/1.5 A charging
  • High quality aluminium housing

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Shielding

Full shielding

Cable features

magnetic electrical connector

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373038 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black magnetic electrical connector RF-4746076

Description

Renkforce magnetic adapter USB-A male to USB-C male

This text is machine translated.

Features

  • Renkforce magnetic adapter USB-A male to USB-C male

Scope of delivery

  • USB-A male to USB-C male cable with magnet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)