• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black gold plated connectors RF-4463028

1/2
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1661 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 connection cable A/A 1 m

  • Enable undisturbed signal flow through copper conductors and 2-way shielding
  • Enables data transfer rates of up to 480 MBit/s
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

Datasheet

Datasheet 1487676 Renkforce USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black gold plated connectors RF-4463028

User & Safety Instructions

User & Safety Instructions 1487676 Renkforce USB cable USB 2.0 USB-A plug, USB-A plug 1.00 m Black gold plated connectors RF-4463028

Description

With this USB connection cable you can connect external USB hard disks with USB 2.0 A connection to your PC or notebook.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce USB 2.0 cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe Release A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Features

  • Molded strain relief on the plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)