• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.80 m Blue gold plated connectors RF-4262127

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

968 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable

  • For extension of existing USB 3.0 connections
  • Supports transfer rates of up to 5 GBit/s
  • Up to 10x faster than USB 2.0
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

  • Connection type A: USB 3.0 A plug
  • Connection type B: USB 3.0 A socket
  • Cable length: 1.8 m
  • Shielding: Braid and foil shielding
  • AWG: 28/28
  • Inner conductor material: copper
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Blue

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Documents & Downloads

Datasheet

Datasheet 1420709 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.80 m Blue gold plated connectors RF-4262127

User & Safety Instructions

User & Safety Instructions 1420709 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.80 m Blue gold plated connectors RF-4262127

Description

High-quality USB 3.0 cable for extension of existing USB connections. The USB 3.0 standard allows you to copy large amounts of data in breathtaking speeds of up to 5 GBit/s. On top of that, the cable is downwards compatible with USB 2.0 and USB 1.1.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)