• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce On-ear headset Corded (1075100) Stereo Black, Silver Volume control PC

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

117 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo headset

  • Wired Headset
  • Ideal for voice calls and music playback

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

50-16000 Hz

Factory colour

Black

Silver

Sensitivity (microphone)

-54 dB

Frequency range (microphone)

20-20000 Hz

Suitable for

PC

Headband-type

Overhead

Features

Volume control

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522634 Renkforce On-ear headset Corded (1075100) Stereo Black, Silver Volume control PC

Description

This headset is ideally suited for playing music and for online calling. With slim and snugly fitting shape, this headset provides you an ergonomic wearing comfort. The volume can be directly controlled at the cord. It is connected via 3.5 mm stereo jack and has a 1.8 m long connection cable so that you can move freely and without any interruptions.

Features

  • Stereo sound reproduction
  • Volume control.

Scope of delivery

  • Headset with double jack connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.96€ 29.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)