• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony WF-C500 In-ear headphones Bluetooth® (1075101) Stereo White Water-resistant, Sweat-resistant DJ

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sony WF-C500 In-ear headphones

  • Discover musical freedomRelaxed, wireless listening to music 24 hours a dayIP X4 water-resistant True Wireless headphones with Bluetooth®DSEELong battery life

Technical specifications

  • Charging time 2.5 hBattery life (continuous music playback): Max. 10 hWatertight: Yes (IPX4)
Product type

In-ear headphones

Design (headphones)

In-ear

Use

DJ

Headphone features

Water-resistant

Sweat-resistant

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Radio frequency

2.4 GHz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

White

Weight

45.8 g

Connectable devices

1

Type

Retail

Technology

Li-ion

Type

Closed-back

Bluetooth

5.0

Max. talk time

5 h

Headphones model

WF-C500

Suitable for

PC

Android

iOS

Width

80 mm

Height

34.9 mm

Depth

30.9 mm

Earphone type

In-ear

Bluetooth

Yes

IPX4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2791023 Sony WF-C500 In-ear headphones Bluetooth® (1075101) Stereo White Water-resistant, Sweat-resistant DJ

Description

Compact form, uncompromising soundThe WF-C500 True Wireless headphones fit perfectly in your ear through their compact design. But don't let the small size fool you. They deliver first-class detailed sound thanks to DSEE technology, which restores soft fadouts and high frequency ranges. The Bluetooth headphones are also smartphone-compatible, easy to use and available in four colors.Fantastic listening pleasureOur Digital Sound Enhancement Engine (DSEE) restores high frequency ranges and soft faders for more authentic listening pleasure. You can also customize music with the EQ function in the Sony | HEADPHONES Connect APP.Natural sounding musicWhen an original music medium is compressed, the high-frequency elements, which give your favorite music details and rich sound, are lost. The Digital Sound Enhancement Engine (DSEE) restores this original HER to produce high-quality sound that is closer to the original recording. [A] Recovery [B] Restoration of fine sound nuancesYour sound to your tasteYou can adjust your sound to suit your requirements. Select one of the numerous default settings, which matches the genre you are currently listening to. Or set your own settings with the EQ Custom function in the Sony│HEADPHONES Connect APP.Small, light and with perfect fitThese small headphones sit securely and comfortably in the ear. The rounded design provides a pleasant wearing feel, so that you can concentrate on the essentials – your music.Ergonomic surface designSince the introduction of the world's first in-ear headphones in 1982 (MDR-E252), we have analyzed a lot of data about ear shapes around the world. The WF-C500 is the result of this research: A shape that fits the ear canal, and a new ergonomic surface design for a more stable fit.Pocket-sized case for travelingDue to its small size, the cylindrical charging case can be easily carried in a bag so that you always have your headphones with you. The partially permeable lid has the texture of satin glass. It not only gives the case an elegant, luxurious look, but also feels great.Easy to UseAt the touch of a button on the WF-C500, you can not only start your favorite music, pause, skip tracks or adjust the volume, but also easily access the voice assistant in your smartphone and make hands-free calls.Compatible with voice controlAt the touch of a button, you can connect to the voice assistant in your HER smartphone to receive directions, play music and communicate with friends.Simpler, clearer hands-free systemWith the simple hands-free function you can talk undisturbed – thanks to a high-quality integrated microphone so clear as never before. Your phone stays where it is.Find headphones easily with Fast PairFast Pair makes it easy to pair your headphones with your Android™ devices. The WF-C500 enables a fast Bluetooth® connection with your Android™ devices. You can also easily find your headphones by calling them or using your smartphone to check the last known location.Simply connect with the PC with Swift PairWF-C500 Bluetooth headphones connect quickly and easily to your Windows 10 computer with Swift Pair. Windows 10 devices in your area will display a guide when pairing mode is active.Use all day, recharge within minutesUp to 20 hours of listening pleasure thanks to the convenient charging case. And if you are in a hurry, you can 60 listen to music again after just 10 minutes of charging with the quick-charge function.Water spray and sweat are no problemDon't be put off by the music: Splash water and sweat can do nothing to these headphones with IPX4 protection.One headphone for everythingIf you want to listen to music and talk at the same time, simply remove one earphone from the charging case and use it as usual.Stable, reliable Bluetooth® connection A Bluetooth® chip, which transmits the sound to both ears simultaneously, together with the optimized antenna design provides a stable connection and unsurpassed hearing pleasure. Low audio latency also permits interference-free video pleasure.So rousing. So real.Immerse yourself completely in the sound. As real as if you were in a concert or recording in the studio. Music has never been as compelling and authentic as with 360 Reality Audio. 360 Reality audio for music enjoyment via headphones.Sustainability as the guiding principleOur products are not only convincing due to their design, but are also environmentally friendly. There is no plastic in the packaging for the WF-C500. This reflects the goal of Sony to reduce the environmental impact of our products and practices in the best possible way.

This text is machine translated.

Scope of delivery

  • USB type-C cable
  • User manual

More interesting products

(*All information is plus legal VAT)