• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce HK-1S On-ear headphones Corded (1075100) Mono Black Ear clip, Mono

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Headphone features

Ear clip

Mono

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Impedance

32 Ω

Factory colour

Black

Weight

17 g

Type

Retail

Cable length

297 cm

Suitable for

PC

Width

30 mm

Height

50 mm

Depth

80 mm

Headband-type

On-ear

Earphone type

On-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523986 Renkforce HK-1S On-ear headphones Corded (1075100) Mono Black Ear clip, Mono

Description

The perfect choice for anyone who doesn't like headphones with a band or in-ear models. Comfortable fit and great sound quality make these all-round headphones stand out.

Features

  • High wearing comfort and good sound quality

Scope of delivery

  • HK-1 mono headphone with good sound quality

More interesting products

(*All information is plus legal VAT)