
Number
Highlights & Details
Renkforce business headset with charging case Bluetooth
- The built-in HD mic provides excellent sound quality
- The earpiece can be rotated 180°, therefore it can be worn in either right or left ear
- Bluetooth 5.0
Technical specifications
- Product type
On-ear headset
- Use
Mobile phone
- Headphone features
Volume control
- Audio channels
Mono
- Transfer type
Bluetooth® (1075101)
15 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Weight
68 g
- Charging capacity (min.)
0.05 W
- Charging capacity (max.)
0.55 W
- Bluetooth
5.0
A2DP
- Width
110 mm
- Height
60 mm
- Talk time
9 h
- Standby max.
150 h
- Earphone type
On-ear
- Length
24 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207822 Renkforce RF-WE-500 On-ear headset Bluetooth® (1075101) Mono Black Volume control Mobile phone
User & Safety Instructions 2207822 Renkforce RF-WE-500 On-ear headset Bluetooth® (1075101) Mono Black Volume control Mobile phone
Description
Battery empty and crackling noises when talking on the phone? Not with the new Renkforce Bluetooth 5.0 Business Headset! Thanks to the included charging box, the headset can be recharged practically on the go. The integrated HD microphone also ensures excellent sound quality, making it the ideal companion in the office and on business trips.
Individual comfort
The headset is also flexible: since the Earphones can be rotated by 180 °, they can be used on both the left and the right ear. Three different sizes of the headphone pads provide additional comfort.
Features
- Bluetooth 5.0
- 3 different ear-plug sizes: S / M / L
Scope of delivery
- Bluetooth headset (bluetooth name:RF-WE-500)
- charging case
- 3pcs eartips (3 sizes S, M, L)
- USB-cable
- manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










