• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TWE-36 In-ear headphones Bluetooth® (1075101) Stereo Black Charging case Phone

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Tue 27 Oct

977 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver TWE-36 In-ear headphones

  • All-in-one Bluetooth® wireless headphones
  • Up to 3 hours battery life, 30 hours in standby
  • Built-in microphone
  • Bluetooth® 5.0
  • Incl. Charging case - for convenient charging while traveling

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Phone

Headphone features

Charging case

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

Impedance

32 Ω

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

3 h

Factory colour

Black

Type

Retail

Bluetooth

5.0

Max. talk time

3 h

Call management

Yes

Headphones model

TWE-36BLACKMK3

Suitable for

Smartphone

Compatible

Universal

Talk time

3 h

Standby max.

30 h

Earphone type

In-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239656 Denver TWE-36 In-ear headphones Bluetooth® (1075101) Stereo Black Charging case Phone

Description

True-wireless headphones with charging case and hands-free function.

This text is machine translated.

Features

  • Truly wireless Bluetooth® headphones
  • Enjoy music without cables
  • Bluetooth® version V5.0
  • Range: Up to 10 meters
  • Each earphone has a 40 mAh rechargeable battery
  • Charging container 400 mAh
  • Built-in microphone for calls
  • Charge the earbuds in the charging container
  • Standby: Up to 30 hours
  • Talk time: Up to 3 hours
  • Music playback: Up to 3 hours
  • 10 mm speaker unit x 2 ~ 16 Ohm

More interesting products

(*All information is plus legal VAT)