• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TWE-36 In-ear headphones Bluetooth® (1075101) Stereo White Charging case Mobile phone

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 18.99
-58 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver TWE-36 In-ear headphones

  • Fully wireless Bluetooth® headphonesUp to 3 hours battery life, 30 hours on standbyBuilt-in microphoneBluetooth 5.0With 6 bits. Charging case - for convenient charging while traveling
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Charging case

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

Impedance

32 Ω

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

3 h

Factory colour

White

Weight

123 g

Type

Retail

Bluetooth

5.0

Max. talk time

3 h

Call management

Yes

Headphones model

TWE-36MK3

Suitable for

Smartphone

Compatible

Universal

Width

10.10 mm

Height

10.10 mm

Depth

3.90 mm

Talk time

3 h

Standby max.

30 h

Earphone type

In-ear

Documents & Downloads

Security datasheet

Security datasheet 2182824 Denver TWE-36 In-ear headphones Bluetooth® (1075101) Stereo White Charging case Mobile phone

Description

True-wireless headphones with charging case and hands-free function.

This text is machine translated.

Features

  • Truly wireless Bluetooth® headphonesEnjoy music without a cableBluetooth® version V5.0Range: Up to 10 metersEvery earphones has a 40 mAh rechargeable batteryCharging container 400 mAhBuilt-in microphone for callsCharge the earbuds in the charging reservoirStandby: Up to 30 hoursTalk time: Up to 3 hoursMusic playback: Up to 3 hours10 mm loudspeaker unit x 2 ~ 16 ohm

More interesting products

(*All information is plus legal VAT)