
Number
Highlights & Details
HMD Amped Buds In-ear headphones
- HMD Amped Buds
- Product type: Headphones.
- Transmission technology: Wireless, Bluetooth 5.4.
- Recommended use: Calls/music/sport/everyday life.
- Product color: Black
- Clear sound
- Suitable for the use outdoors and indoors
- Microphone: 3 pieces per earbud
- Playback time (total) up to 95 hours
- Wireless charging 5 W
- Driver unit 1 cm
Technical specifications
- Binaural
- Recommended use: Calls/music/sport/everyday life
- International protection class (IP code): IP54, IPX4
- USB Type-C charging port: Yes
- Splash-proof
- Sweat-resistant
- Music playback:
- Material load casing: Aluminium alloy
- Hybrid ANC (Active Noise Cancellation)
- ENC (Environmental Noise Cancellation)
- Qualcomm® aptX Adaptive
- Qualcomm® aptX Lossless
- Charging type casing: Cabled & wireless
- Battery capacity of right earpiece: 35 mAh
- Left ear battery capacity: 35 mAh
- 1600 mAh battery capacity (charging sleeve
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Sweat-resistant
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Microphone noise cancelling
- Factory colour
Black
- Weight
91 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Bluetooth
5.0
- Headphones model
HMD Amped Buds
- Width
60.3 mm
- Height
12.5 mm
- Depth
76 mm
- Earphone type
In-ear
- Bluetooth
Yes
- Display resolution
240 x 320 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Type
In-ear earphones
- NFC (Near field communication)
No
- Battery capacity
1450 mAh
- Built-in camera
Yes
- Transfer type
Wireless
- Webcam
No
- Wi-Fi
No
- UKCA
not relevant
- Wireless charging
yes
- Suitable for outdoor use
yes
- Music playback
yes
- Driver unit
1 cm
- Noise reduction
yes
- Suitable for indoor use
yes
- Left earpiece battery capacity
35 mAh
- Right earpiece battery capacity
35 mAh
- Charging case
yes
- Continuous audio playback time (with charging case)
95 h
- Battery capacity (charging case)
1600 mAh
- Hybrid noise-canceling
yes
- Clear sound
yes
- Base station
yes
- Number of microphones
6
- Number of simultaneously connected devices (max)
2
Documents & Downloads
Datasheet
Datasheet 3428345 HMD Amped Buds In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Sweat-resistant Sports
User & Safety Instructions
User & Safety Instructions 3428345 HMD Amped Buds In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Sweat-resistant Sports
Description
With a full charge you enjoy up to 95 hours of non-stop sound.
More podcasts than you can hear in one day!
So why not use it to charge your smartphone?
Simply place the case on the back of a cordless chargeable smartphone
– And the battery charges itself Or simply charge via USB cable.
Your Power, your choice. With the HMD Amped Buds you always stay connected and have the Power that you need - anytime and anywhere.
HMD Amped Buds – Technology meets modern design
The ultra-slim case – only 14.3 mm thick and hardly bigger than a credit card
– Fits easily into any pocket.
Available in three breathtaking colors: Black, pink and cyan blue.
The HMD Amped Buds are not only powerful, but also a real one
Style statement.
Perfect fit for perfect sound
Top sound brings nothing, if the Buds are not sitting perfectly.
That's why we analyzed countless ear shapes and the HMD Amped Buds so
Designed to fit in a wide range of earbuds safely and comfortably.
Whether during workout or sudden rain showers - the HMD Amped Buds
hold through! IP54 certification makes them sweat and splash proof,
So that you can give full throttle at all times - without compromising comfort or
Sound
This text is machine translated.
Scope of delivery
- Headphones
- EAR CUPS (S, M, L)
- USB Type-C™ charging cable
- Loading container
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









