• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Wave 200 TWS In-ear headset Bluetooth® (1075101) Stereo Black Mobile phone

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

423 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Wave 200 TWS In-ear headset

  • JBL Deep Bass Sound20 hours of uninterrupted music enjoymentWith one ear or both
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Mobile phone

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

2.4 GHz

Radio frequency

2.4 GHz bis 2.4835 GHz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

20 h

Factory colour

Black

Weight

17.4 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Technology

Li-ion

Bluetooth

5.0

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619448 JBL Wave 200 TWS In-ear headset Bluetooth® (1075101) Stereo Black Mobile phone

Description

Get the momentum of everyday life with the sound you love! Get powerful JBL Deep Bass Sound and all the freedom of True Wireless for up to 20 hours with the JBL Wave 200TWS. Take your world with you. Just one touch of the earphone manages your calls and music and brings you in contact with your voice assistant. And with dual connect, you can use each earphone individually and save battery life. The JBL Wave 200TWS are extremely light and comfortable thanks to their ergonomic shape and are always ready for fun.JBL Deep Bass SoundJBL makes music just better. And your day too. Feel the sound with the deep bass of the 8mm driver and put fun on your to-do list.20 hours of uninterrupted music enjoymentWith 5 hours in the earphones and 15 hours in the charging box, the JBL Wave 200TWS doesn't make you sleep. And if it's time to go fast, you can get another hour of battery life in just 15 minutes with the quick charge feature. A full charge takes 2 hours.With one ear or bothdual Connect technology lets you answer calls or listen to music with just one earphone (or both). Choose which one you want to use and leave the other in the charging box to save battery life.

This text is machine translated.

Scope of delivery

  • 1 x JBL Wave 200TWS headphones
  • 1 x charging station
  • 1 x USB-C charging cable
  • 1 x ear plug in 3 sizes
  • 1 x Quick Start Guide/Safety Data Sheet (S/i)

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)