• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 2.0 Sound card, external

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sound Card

  • For connecting PC, notebook, MacBook, tablet, smartphone with USB-A to headphones, headset or speakers, for transmitting analogueue audio data and signals
  • Excellent sound quality through high-quality digital-to-analogue converter (DAC)
  • Mix-up security of the connections through color coding
  • This text is machine translated.

Technical specifications

Product type

Sound card, external

Channels

2.0

Interfaces (output)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Interfaces (input)

USB

Content

1 pc(s)

Weight

40 g

Factory colour

Black

Width

100 mm

Height

50 mm

Length

250 cm

UKCA

yes

Description

Features

  • Quality: Essential
  • Connection: 3.5 mm jack socket
  • USB standard: USB 2.0
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line

Scope of delivery

  • 1 USB sound card
  • 1 quick instructions

System requirements

  • Windows 10/8/7 and Mac OS from 10.8

What kind of Sound Cards are you looking for?