
Number
USB 2.0 video grabber TX-20
Highlights & Details
- Easy digitization of analogueue image and sound sources
- Records high-quality video and audio files directly via USB 2.0 interface without sound card
- Convenient conversion of your data from sources such as VHS video recorders, CD players, cameras, etc.
- Digital picture quality with full screen resolution: NTSC 720x480 @ 30 fps and PAL 720x576 @ 25 fps
- Various connections: USB2.0, S-Video, Video-Cinch, Stereo-Audio
- Including CD-ROM (with driver & professional video editing software
Technical specifications
- Product type
Video grabber
- Features
Plug 'n' Play
incl. video editing software
- Supported resolutions
576p
- Interfaces (input)
S-Video (Hosiden)
RCA in
Audio stereo (3.5 mm jack)
Audio stereo (6.3 mm jack)
USB A (USB 2.0)
- Width
1 cm
- Height
9 cm
- Length
3 cm
- Weight
40 g
- Dim
(L x W x H) 3 x 1 x 9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
User & Safety Instructions 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
Information
Information 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
Information 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
Information 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
Warranty Terms
Warranty Terms 2482958 Technaxx TX-20 Video grabber Plug 'n' Play, incl. video editing software
Description
Shares finished projects on DVD, tape, web and mobile devices
Supports brightness, contrast, hue, saturation
External power supply is not necessary
Plug & Play device
High-speed rendering and real-time performance
Professional video editing software included (for a laptop)
Supports all formats: Recording in DVD +/- R/RW, DVD +/- VR, DVD-Video
Easy installation and operation
This text is machine translated.
Features
- Universal Serial Bus Specification rev 2.0.
- Video format: NTSC / PAL
- Video input: 1x RCA composite, 1x S-Video
- Video resolution: NTSC: 720 x 480 @ 30 fps / PAL: 720 x 576 @ 25 fps
- Audio input: Stereo audio (RCA) mm, USB bus power
- USB: Compliant USB 2.0 free port
- CPU: Pentium III 800 above
- HD: 600MB free hard disk space (program installation, file format support) & 4GB hard disk space (video recording/editing)
- Memory: 256 MB of RAM
- Windows-compatible display with 1024 x 768 or higher and compatible Windows sound card
Scope of delivery
- USB 2.0 video grabber TX-20
- CD-ROM (incl. driver & professional software for video editing)
- User manual
System requirements
- Win7 / Win8 / Windows Vista / Windows XP






