
Number
DIGISCAN DS-02
Highlights & Details
- Direct transfer to SD / SDHC
- Automatic color and exposure adjustment
- 2.4" TFT display and 5 megapixel CMOS sensor
- Supports USB 2.0 MSDC interface
- Can be used as a stand-alone device
Technical specifications
- Product type
Video grabber
- Features
Plug 'n' Play
- Interfaces (output)
SDHC
AV
- Width
8.6 cm
- Height
11 cm
- Length
8.8 cm
- Weight
300 g
- Dim
(L x W x H) 8.8 x 8.6 x 11 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Information 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Warranty Terms
Warranty Terms 2482966 Technaxx DS-02 Video grabber Plug 'n' Play
Description
Product highlights: Portable, high-resolution scanner for negative films and slide films
High color brilliance with automatic color and exposure adjustment 2.4" TFT display and 5 megapixel CMOS sensor
Integrated SD/SDHC card slot (up to 32GB)
Supports USB 2.0 MSDC interface (high speed)
Can be used as stand-alone device (without PC)
Small, light, handy and easy to use
This text is machine translated.
Features
- Sensor: CMOS 1/3.2 megapixels
- Sensitivity: Automatic setting
- Lens: Fixed focus F/6.0, F=6.34 mm
- Focus range 5.6 cm
- Still image: JPEG, resolution: 5m, 10M (interpolation)
- TV output format: NTSC / PAL
- Light source: Backlight correction
- Power supply: DC 5V
- CPU: Intel Pentium 4/2.8 GHz
- Memory: 512 MB or higher
- Video card: 64 MB or High Top video card
- Transfer connection: Standard USB 2.0 or higher
- Hard disk capacity: At least 200 MB
- Digitize your negative and slide films
- Portable, high resolution scanner for negative films and slide films
- Direct transfer to SD / SDHC memory cards
- High color brilliance with automatic color and exposure adjustment
- 2.4" TFT display and 5 megapixel CMOS sensor
- Integrated SD/SDHC card slot (up to 32GB)
- Supports USB 2.0 MSDC interface (high speed)
- Can be used as stand-alone device (without PC)
- Small, light, handy and easy to use
Scope of delivery
- DIGISCAN DS-02
- USB cable
- Video cable
- Holder for 135-pc negative films
- Holder for slide films
- Slide quick charger
- Power supply DC 5V
- Cleaning brush
- User manual
System requirements
- Windows XP + Windows Vista, Win7 (32/64 bit), Win8 (32/64 bit)






