• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB charging cable USB 2.0 USB-C® 0.50 m Black RF-6615906

1/4
Product type
USB charging cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

494 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Data Blocker Cable, 3-in-1 USB2.0 USB-C® to USB-C® + Type A + USB-C®, Male to Male, Blk

  • Secures your devices against hackers and viruses
  • Prevents data transfer while charging your device
  • Dual mode design & switch:
  • USB-C® to USB-C® data transfer+ charging
  • Supports 60W fast charging
  • 480Mbps data transfer speed
  • Type A + USB-C® up to 3A charging
  • Type C® + USB-C® 60W charging

Technical specifications

Product type

USB charging cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

0.50 m

Signal flow

Bidirectional (A↔B)

Shielding

none

30

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

Cable Sharing

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307953 Renkforce USB charging cable USB 2.0 USB-C® 0.50 m Black RF-6615906

Description

Renkforce Data blocker 3-in-1 USB Cable: Your digital security wall
This versatile cable not only provides fast data transfer and reliable charging, but also protects your smartphone against potential security risks. The USB cable is compatible with almost all devices.

This text is machine translated."

Features

  • USB-C® to USB-C®: Charging + Data transfer
  • USB-C® to Type A: Charges your device and blocks data transfer to protect your device against an untrusted charging source.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)