• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB-C® plug, USB-C® plug 1.00 m White twisted pairs RF-6056878

1/4
Product type
USB cable
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® to USB-C® cable, 60W, for iPhone 15, 1 metre, white

  • Iphone 15 comptabile
  • Connector size: 4.50 *10.20 *14.50 mm
  • Supports up to 480 Mbps
  • Supports Power Delivery fast charging Max. 60 W (20 V/ 3A)

Technical specifications

Product type

USB cable

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

White

Cable length

1.00 m

Shielding

none

Cable features

twisted pairs

23*30

Cable design

Round

Connector version

straight

Copper

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Compatible with

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028439 Renkforce USB cable USB-C® plug, USB-C® plug 1.00 m White twisted pairs RF-6056878

Description

Features

  • Compatible with a wide range of USB-C® devices
  • Reversible design for easy insertion of the Type-C connector into any Type-C device
  • Can also be used as a data cable for synchronising data, photos and music

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)