• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-NC100 USB charger 65 W 5 A USB Power Delivery (USB-PD)

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft USB Car charger 2 x USB-C Black

  • Compatible with 12V-24V vehicle systems
  • Supports Power Delivery (PD) fast charging
  • Simultaneously fast charge two USB-enabled devices (2x USB-C PD)
  • Short circuit and overload protection
  • High-performance USB-C cable: supports Power Delivery (PD) up to 65W
  • Fast charging for iPhone 8 or later and other compatible USB-C® devices, including iPad, MacBook, laptops, and tablets
  • Used at: Car

Our service for you

Technical specifications

Product type

USB charger

65 W

Input voltage

24 V DC

12 V DC

Input voltage

12 V DC, 24 V DC

No. of outputs

2 x

Output current (max.) - rounded

5 A

Max. output current

5 A

Type

VC-NC100

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 75 x 50 x 18 mm

Height

18 mm

Length

75 mm

Width

50 mm

Weight

140 g

Factory colour

Black

Used at

Car

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773767 VOLTCRAFT VC-NC100 USB charger 65 W 5 A USB Power Delivery (USB-PD)

Warranty Terms

Warranty Terms 3773767 VOLTCRAFT VC-NC100 USB charger 65 W 5 A USB Power Delivery (USB-PD)

Description


The black VOLTCRAFT VC-NC100 USB charger with 65 W power is designed for use in 12 V and 24 V vehicle systems. It enables reliable charging of compatible devices such as laptops, tablets or smartphones directly in the car.

Quick charging via Power delivery
The charger supports USB Power delivery (PD) technology and delivers a maximum total output power of 65 W. Via the permanently integrated USB-C® cable and the additional USB-C® connection two devices can be charged at the same time. In parallel use, the cable (PD 1) delivers up to 45 W and the port (PD 2) up to 20 W.

Integrated protective functions
For the safe operation in the vehicle the device is equipped with a 10 A micro fuse. The charger also has a short-circuit protection as well as overload protection, in order to protect the connected end devices from electrical faults.

Compact design and delivery scope
With dimensions of 50 x 18 x 75 mm (W x H x L) and a dead weight of 141.4 g the charger can be integrated place-saving in the surroundings of the vehicle. The car cigarette lighter adapter as well as the corresponding USB-C® cable are included in the delivery.

This text is machine translated.

Features

  • Input voltage/current: 12 - 24 V/DC, max. 8 A
  • Fuse: Fine-wire fuse, 10 A
  • Protections: Short circuit protection, Overload protection
  • Total output power: max. 65 W
  • Output voltage/current (USB-C® cable PD 1): 5 / 9 / 12 / 15 V/DC, 3 A; 20 V/DC, 3.25 A, max. 65 W
  • PPS: 3.3 - 21 V/DC, 3 A
  • Output voltage/current (USB-C® port PD 2): 5 V/DC, 3 A; 9 V/DC, 2.22 A; 12 V/DC, 1.67 A, max. 20 W
  • PPS: 3.3 - 5.9 V/DC, 3 A; 3.3 - 11 V/DC, 2 A
  • Output voltage/current (PD 1 + PD 2): max. 45 W (USB-C® cable PD 1); max. 20 W (USB-C® port PD 2)
  • USB-C® cable: 1.2 m
  • DC cable with cigarette lighter input plug: 30 cm

Scope of delivery

  • USB-C charger with USB-C® cable
  • Car cigarette lighter adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)