• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Wireless charger 15 W RF-QiWC3in1-01 RF-5780662 Outputs Magnetic connector Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

604 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-QiWC3in1-01

  • Qi Certified
  • Portable and foldable travel charger stand - ideal for travelling or business trips
  • 3-in-1 design: charges most phones and supports fast charging for multiple devices simultaneously
  • LED ambient light: nightlight function, can be switched on/off manually.
  • Sleek design

Technical specifications

  • Qi Certified
  • Foldable design
  • 3-in-1 Multifunction
  • Fashion Outlook design
  • LED ambient light
  • Function: Supports wireless charging of mobile phones/Apple watches/TWS earphones
  • Protection Function:
  • Foreign Object Detection
  • Over voltage protection
  • Over current protection
  • Over-temperature protection
  • Compatibility: Supports all QI compatible devices
  • Interface: Type-C®
  • Product material: ABS+acrylic Product color: Cool Black/Ivory White
Product type

Wireless charger

Outputs

Magnetic connector

Max. power

15 W

Charging slots

3

Charging method

Qi 2

Suitable for

Apple Watch

iPhone

Smartwatch

Suitable for

Apple

Factory colour

Black

14707

PSU features

Auto-Detect

USB Power Delivery (USB-PD)

Wireless charger

Connector

USB C®

Compatible with

Universal

Features

Charge 3 devices at the same tome

For Qi-compatible devices

+ quick-charge mode

LED backlighting

Wireless charging

Yes

Output voltage

5 V

9 V

12 V

No. of outputs

3 x

15 W

10 W

7.5 W

5 W

3 W

2 W

Compatible with

iOS

Android

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890331 Renkforce Wireless charger 15 W RF-QiWC3in1-01 RF-5780662 Outputs Magnetic connector Black

Description

Get the Renkforce RF-QIWC3IN1-01 3-IN-1 mobile phone charger and experience ultimate charging efficiency and comfort! With its impressive technical data and versatile functions, this charger is an absolute must for all owners of iOS and Android devices.

The Renkforce RF-QIWC3IN1-01 has a USB-C port and three inputs that allow you to charge almost any device. Whether you want to charge your smartphone, tablet or smartwatch, this charger gives you flexibility.

With an output of 15 W, you can be sure that your devices are charged quickly and efficiently. Forget long charging times and enjoy the freedom of having your devices ready to use again in the shortest time.

The elegant black design of the charger fits perfectly with each setup style and gives your room a touch of finesse. Whether you use it at home, in the office or while traveling, THE Renkforce RF-QIWC3IN1-01 will surely attract everyone's attention.

Moreover, this charger is compatible with a number of iOS and Android devices, so that you can use it with the current and future devices without any problem. No need to worry about incompatibilities or the purchase of several chargers - the Renkforce RF-QIWC3IN1-01 is the solution for all your charging requirements.

What are you still waiting for? Get the Renkforce RF-QIWC3IN1-01 3-IN-1 mobile charger and experience the future of charging. Quick, efficient and stylish - this charger will change your life. Access and enjoy the benefits of this impressive charger today!

This text is machine translated.

Features

  • Function: Supports wireless charging of mobile phones/Apple watches/TWS earphones
  • Protection functions:
  • Foreign object detection
  • Over voltage protection
  • Over current protection
  • Over-temperature protection
  • Compatibility: Supports all QI compatible devices
  • Interface: Type-C®
  • Product material: ABS+acrylic
  • Product colour: Cool Black

Scope of delivery

  • 3-in-1 wireless charger
  • USB-C® to USB-C® 1 m cable
  • Renkforce manual

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)