• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 15 W 00201738 Outputs Inductive charging standard Black

1/17
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00201738 charger for mobile devices Headset, Smartphone black USB wireless charging Rapid charging Indoors

  • Wireless, efficient and safe than ever with the Qi2 charger for quick charging: Stylish, inductive charging station with Qi2 wireless charging with precise, magnetic alignment - simply hang up and charge all compatible Smartphones and headphones wirelessly
  • Wireless Fast Charge: A quick charger with charging speeds of up to 15 W.
  • The cradle enables you to operate your smartphone conveniently even while charging, watch films in landscape and portrait format and carry video calls - Ideal for office and home office
  • Charging starts automatically after docking the smartphone
  • Subtle light of the LED-function display on the headphone charging pad gives information about the charging status, switches off when fully charged
  • To stop charging, simply remove the Smartphone from the wireless charging pad
  • Safe and intelligent charging: Overcharging, over-voltage and short-circuit protection and external body detection for maximum safety of your smartphone, rechargeable battery and charger
  • With flexible charging cable: No knotting and extremely flexible – with a long-life outer layer of braided nylon
  • Power supply via countersunk USB-C socket so that the plug does not get in the way

Technical specifications

Product type

Wireless charger

Outputs

Inductive charging standard

Charging current (max.)

3 A

Max. power

15 W

Charging slots

2

Operating voltage

USB-C®

Charging method

Qi 2

Suitable for

Smartphone

Suitable for

iPhone 17e

Factory colour

Black

Length

200 cm

Width

120 mm

Height

120 mm

Dim

(L x W x H) 200 cm x 120 mm x 120 mm

Weight

353 g

Used at

Indoors

Fixed

PSU features

Wireless charger

Depth

150 mm

Wireless charging

No

Material (details)

Aluminium

15 W

Input voltage

5 - 15 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

Manual

yes

MagSafe compatible

yes

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533574 Hama Wireless charger 15 W 00201738 Outputs Inductive charging standard Black

Description

Do you charge your mobile phone wirelessly on your desk? Whether in the office, in the home office or on commode and the like the Qi2 charger makes a quite clean impression and charges thereby quickly and precisely magnetically your mobile phone. Cheerful cable chaos, Hi Wireless Charging!

Qi2-Charger: Magnetic, precise, fast
The charging cable of the iPhone has gone away and is drifting around in some places, of which you do not know anything? Then change to Qi2! This inductive charger features fast, wireless charging. Wireless charging with Qi2 is absolutely precise, because the integrated magnetic ring positions your wireless charging devices, such as Apple iPhone 16, for an optimum charging result. This is how Fast Charge works in the wireless version!

Inductive charging station for the desk
Whether desk in the office or home office, night cabinets or the dresser in the hallway - with its elegant aluminum casing the wireless charging station is doing well everywhere. The rounded aluminum edges and the design in black anthracite are a smart eyecatcher in the office, but without appearing obtrusive. The USB-C socket is sunk into the Qi2 charger to keep your desk and other things tidy, so the USB-C plugs are hardly visible. The flexible, extremely flexible charging cable made of nylon supports the tidy impression.

High-speed for fully charged battery
Up to 15 watts – if that's not a house number! With Wireless-Fast-Charge your mobile phone is charged in no time and is ready for the day or to manage the daily family life. Helpful during quick charging: The Qi2 charger detects the mobile phone model and charges matching it with the maximum speed. Thus, the battery even has a long WAS of wireless fast charge. By the way: Mobile phone cases and mobile phone cases can remain on the Smartphone as long as they support wireless charging.

2 in 1 charging station for mobile phones, headphones and USB-C devices
Qi2 charger for mobile phones, pad for wireless charging of headphones such as Apple AirPods and additionally a USB-C connection. So you can charge all devices, which are not yet state of the art with you like Power packs, other mobile phones or also Bluetooth-Loudspeaker with USB-C-connection. One charging station, several devices.

Wireless, but secure charging
Your mobile phone can be absolutely safe as we have ensured maximum security in the Qi2 charger. When you charge your mobile phone, when it comes to protection against overcharging, over-voltage and short-circuit as well as external body detection. This guarantees highest efficiency, quality and safety in the charging cycle - and full charging power at a much longer battery life.

This text is machine translated.

Features

  • Wireless, efficient and safer than ever with the Qi2 charger for quick charging: Stylish, inductive charging station with Qi2 wireless charging with precise, magnetic alignment - simply hang up and charge all compatible Smartphones and headphones wirelessly
  • Wireless Fast Charge: A quick charger with charging speeds of up to 15 W.
  • The camera stand allows you to operate your smartphone whilst charging, watch films in landscape and portrait format and make video calls - Ideal for office and home office
  • Charging starts automatically after docking the smartphone
  • Subtle light of the LED-function display on the headphone charging pad provides information about the charging status, switches off when fully charged
  • To stop charging, simply remove the Smartphone from the wireless charging pad
  • Safe and intelligent charging: Protection against overcharging, over-voltage and short-circuit and external body for maximum safety of smartphone, battery and charger
  • With flexible charging cable: No knotting and extremely flexible – with a long-life outer layer of braided nylon
  • Power supply via countersunk USB-C socket so that the plug does not get in the way

Scope of delivery

  • 1 wireless Qi2 charger
  • 1 quick charger
  • 1 USB-C cable
  • 1 operating instructions

System requirements

  • With wireless charging technology (wireless charging) that is compatible with the Qi2 standard end device (e.g. Smartphone, AirPods, etc.)

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)