• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Wireless charger 15 W FWC-01 Qi Fast Wireless Car Charger 49552 Outputs Magnetic connector Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim FWC-01 car mobile holder with wireless charging function

  • Car mobile phone holder with charging function for Qi-enabled smart phones
  • Qi-certified
  • Three mounting options: Ventilation bracket, suction cup on the dashboard or windscreen
  • Output 15 W/10 W/7.5W/5 W self-adjustment
  • Automatic opening/closing
  • Rotates through 360°
  • Release buttons on both sides
  • One-handed operation
  • Anti-skid and anti-scratch silicone on both arms and base

Technical specifications

Product type

Wireless charger

Outputs

Magnetic connector

Max. power

15 W

Charging slots

1

Charging method

Qi 2

Suitable for

Smartphone

Factory colour

Black

Length

200 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

115 g

13633

PSU features

Wireless charger

Quick charger

incl. mobile phone holder

Depth

200 mm

Connector

USB

Wireless charging

Yes

15 W

10 W

7.5 W

5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902875 Verbatim Wireless charger 15 W FWC-01 Qi Fast Wireless Car Charger 49552 Outputs Magnetic connector Black

Description


Wireless phone charger for your car
The Verbatim quick charger uses Qi wireless high-speed charging technology to charge your Android mobile phone or iPhone quickly. With the high-quality charger holder, you can make hands-free calls and easily display GPS cards, while you charge your Qi-enabled smartphone quickly.

Automatic opening and closing
The mobile phone holder with charging function is user-friendly, safe and convenient. You can use the suction cup to install the bracket in the ventilation hole of your car, or you can fix it in the dashboard or window. When the telephone is placed in the holder, the side clamps automatically close and hold it in position. The brackets can be opened again by pressing the two side buttons. The bracket can be rotated by 360°, WAS enables an optimum view and an easier use of the functions.

Qi quick charger function for smartphones
The Verbatim mobile phone holder uses Qi induction technology to charge your mobile phone quickly and easily as soon as it is inserted into the holder. With a maximum charging power of 15 W, the charger is optimized for your car so that a sufficient charging efficiency is ensured, while the battery is protected. The technology used allows even charging with mobile phone cases up to a thickness of 4 mm.

Note: The maximum input power varies depending on the phone model. For example, the Samsung S21 can be charged with 15 W, the Samsung S20 with 10 W, the iPhone 13 Pro with 7.5 W and the Google Nexus with 5 W. Please check the technical specifications of your phone to determine the maximum wattage.

This text is machine translated.

Features

  • Electromagnetic induction
  • Input (adapter requirements): 9 V/1.67 A; 12 V/1.5 A–3 A.
  • Output 15 W/10 W/7.5 W/5 W (self-adjustment)
  • Operating frequency 110 KHz - 205 KHz
  • Product Standard: Qi
  • Charging distance ≤ 10 mm
  • Charging efficiency ≤ 80 %
  • Product dimensions 114 mm x 71 mm x 54.8 mm
  • Product weight 115 g
  • Cable 1 m USB-C to USB A cable
  • 2x Touch buttons for one-handed operation
  • Sleep after switching off: 5 hours
  • Opening and closing the terminals after switching off: 30 minutes
  • Number of open/close terminals after power off: 2–3 times
  • Delta support: Yes
  • 2 LED status indicators: Green – standby, blue – charging
  • Maximum thickness of the phone sleeve (mm): 4 mm
  • Min. Phone width up to max. (mm): 60–90

Scope of delivery

  • Verbatim FWC-01 Qi wireless car charger
  • USB-C to USB-A cable
  • Ventilation bracket
  • Holder with suction cup
  • Quick start guide

System requirements

  • USB-A connection with QC 3.0 compatibility

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)