• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 15 W 00201745 Outputs Inductive charging standard Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless charger, cordless smartphone charging pad, 15 W, black

  • Charge QI-enabled mobile phones quickly and easily: Simply place the charging device and all compatible Smartphones can be charged wirelessly
  • Universal QI-Charge technology
  • QI charging pad in high-quality design for the desk: Simply set up and charge the Smartphone
  • Inductive charging technology for wireless charging (wireless charging) from compatible smartphones
  • Wireless charging of Qi-enabled smartphones
  • Wireless-Fast-Charge-Technology guarantees extremely fast charging
  • Placed devices are automatically recognized and optimally charged
  • Guaranteed maximum charging speed with a load optimized for the device
  • Optimised charging saves battery power and extends the service life of your mobile phone, tablet or similar devices
  • Smartphones in wireless charging-compatible cases do not need to be removed and can be charged directly wirelessly
  • LED-function display provides information about the device status
  • Sustainable and resource-friendly: Made from 20% recycled materials – good for you and good for the environment
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we go with us
  • The raw material wood is resource-friendly
  • The annoying search for the charging cable as well as the cable mess is finished with the wireless charger
  • Wireless Fast Charge: A quick charger with charging speeds of up to 15 W.
  • Charging starts automatically after placing the smartphone on the QI charging station
  • To stop charging, simply remove the Smartphone from the wireless charging pad
  • Intelligent charging technology: Wireless inductive technology (can be used universally with compatible terminals)
  • Proven QI standards and interoperability: QI-certified safety and compatibility with optimum energy efficiency for inductive applications
  • Charging
  • Intelligent and safe charging: Overload, overvoltage and short-circuit protection as well as external body recognition for maximum
  • Security for Smartphone, battery and charger
  • Everything: USB charging cable (USB-C to USB-C) to connect to the power supply is enclosed with the mobile phone charging pad
  • This text is machine translated.

Technical specifications

  • USB Version USB 1.0
Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

15 W

Charging method

Qi Wireless Charging

Suitable for

Smartphone

Suitable for

iPhone 17e

Factory colour

Black

Height

7 mm

(Ø)

99.5 mm

Dim

(Ø x H) 99.5 mm x 7 mm

Weight

75 g

Used at

Fixed

PSU features

Wireless charger

UKCA

yes

Wireless charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686350 Hama Wireless charger 15 W 00201745 Outputs Inductive charging standard Black

Description

Scope of delivery

  • 1 wireless charger
  • 1 USB-C charging cable - USB-C, length 1 m
  • 1 operating instructions

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)