• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 15 W 00201725 Outputs Inductive charging standard Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Qi2 loading pad, 15W, Wireless Fast Charger, magnetic, black

  • High-quality and robust metal housing in a classic look
  • Placed devices are automatically recognized and optimally charged
  • Maximum loading speed with a load optimized for the device

Technical specifications

  • Input voltage range from/to 5-12 V
Product type

Wireless charger

Outputs

Inductive charging standard

Charging current (max.)

2500 mA

Max. power

15 W

Charging slots

1

Operating voltage

USB-C®

Charging method

Qi 2

Suitable for

iPhone 17e

Factory colour

Black

Length

200 cm

Width

150 mm

Height

10.9 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 10.9 mm

Weight

78.00 g

20869

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089549 Hama Wireless charger 15 W 00201725 Outputs Inductive charging standard Black

User & Safety Instructions

User & Safety Instructions 3089549 Hama Wireless charger 15 W 00201725 Outputs Inductive charging standard Black

Description

Qi2 wireless charging with precise, magnetic alignment, simple to put on and charge all compatible smartphones wirelessly. This charger has the original Qi2 certification, which ensures that the charging adapter meets the Qi2 standards in terms of performance and safety. Qi2-charger in high-quality design for the table. The integrated magnetic ring lets you easily dock compatible devices to the charger and position them optimally for efficient charging – without cumbersome manual alignment.

This text is machine translated.

Features

  • Works with all Apple MagSafe-compatible and Hama MagLine-products
  • High-quality and robust metal housing in a classic look
  • Wireless charging of smart phones and other compatible devices using Qi2 technology
  • Wireless-Fast-Charge-Technology guarantees extremely fast charging
  • Smartphones in wireless charging-compatible cases do not need to be removed and can be charged directly wirelessly
  • Placed devices are automatically recognized and optimally charged
  • Maximum loading speed with a load optimized for the device
  • Optimised charging process saves battery power and extends the service life
  • Table charger with an attractive design looks good, looks good and fits perfectly in any office or living environment
  • The annoying search for the charging cable as well as cable mess is finished with the wireless charger
  • Wireless Fast Charge: A quick charger with charging speeds of up to 15 W.
  • Charging starts automatically after docking the smartphone
  • To stop charging, simply remove the Smartphone from the wireless charging pad
  • Intelligent charging technology: Wireless inductive technology (can be used universally with compatible terminals)
  • Safe and intelligent charging: Overcharging, over-voltage and short-circuit protection and external body detection for maximum safety of your smartphone, rechargeable battery and charger
  • Backward compatible with all versions of Qi wireless charging technology (without magnetic alignment)
  • 1 m connection cable with USB-C plug

Scope of delivery

  • Qi2 charging pad
  • User manual

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)