
1/4
Wireless charger
Inductive charging standard
3 A
15 W
USB-C®
Qi 2
Smartphone
Black
200 cm
60 mm
29 mm
(L x W x H) 200 cm x 60 mm x 29 mm
141 g
Wireless charger
60 mm
No
Aluminium, metal
15 W
yes
yes
1 Stück(e)
1
yes
yes
yes
1
User & Safety Instructions 3533575 Hama Wireless charger 15 W 00201736 Outputs Inductive charging standard Black