UNIVERSAL AND STARTIAL Discover the Power of your daily life with the battery pack from 4smart! With 2 USB-C ports for laptops (100 W) and 2 USB-A ports (22.5 W) for devices such as smartwatches or TBW headsets, the power bank always provides enough energy with a total power of 122.5 W. Stay mobile, stay connected, stay charged! Despite its impressive power of 122.5 watts, the power bank offers the highest level of security. Integrated overheating protection mechanisms and safety certifications make them reliable and safe for daily use.HIGH CAPACITY AND ready to take off? You are best equipped with this laptop power bank! With 74 watt hours, it fits perfectly in the permitted area for carry-on baggage with most airlines and is therefore your ideal travel companion. This power bank suitable for airplanes offers a remarkable capacity with its 20000 mAh. It provides enough energy to fully charge your devices several times, making WAS an indispensable companion for long flights or days on the move.THIN LIGHTWEIGHT design meets performance with the ultra-LIGHT power bank. The slim design with a height of only 1.8 cm means it is thinner than many laptops and fits easily in any pocket. This power bank is the perfect travel companion. Despite its small size and light weight, it provides the necessary energy to keep all your devices fully charged.CHARGEABLE – QUICK RECHARGING The compact Enterprise Slim power bank charges itself fully in just 120 minutes with an optional 45-Watt power supply! Thanks to USB-C input, it is ready for use quickly, even if you only have the power supply of your smartphone or tablet in your hand. The pass-through charge function is a special bonus. This allows you to charge your devices while the power bank is switched on self-charging. A double victory in comfort and efficiency! In order to get you ready to go, a suitable 100 W USB-C to USB-C cable is included in the delivery. INTEGRATED LCD-DISPLAYThe portable charger offers an intuitive LCD display that offers you all the important information at a glance. It shows you the remaining battery life and informs you about different conditions, like the current charging speed. Operating the device is also simple: One click switches on the device, another click switches the display between voltage and current when both paths are being used or charged and discharged at the same time. Double-clicking calls or exits the small power mode. So you always have full control and overview of your battery bank. The small power mode charges power-saving devices such as Bluetooth headphones or fitness armband.
This text is machine translated.