• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Nomad Travel charger 20 W USB-A, USB-C® White Mains socket GaN

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Nomad Travel charger

  • Worldwide operational: Travel adapter with 5 integrated connection pins for Europe, UK, USA and Asia
  • Multifunction: 2x USB-C (20 W), 1x USB-A (18 W) and 2 universal AC sockets (up to 2500 W)
  • Compact & safe: GaN technology and surge protection in space-saving design
  • Includes: US plug (Type A), Euro plug (Type C), US plug (Type B), Commonwealth (Type G)
  • Ideal when you're out and about

Technical specifications

Product type

Travel charger

20 W

Inputs

Europlug

No. of outputs

3 x

Outputs

USB-A

USB-C®

Type

Nomad

Suitable for

Universal

PSU features

GaN

Factory colour

White

Used at

Mains socket

Documents & Downloads

Datasheet

Datasheet 3808448 4Smarts Nomad Travel charger 20 W USB-A, USB-C® White Mains socket GaN

User & Safety Instructions

User & Safety Instructions 3808448 4Smarts Nomad Travel charger 20 W USB-A, USB-C® White Mains socket GaN

Description

The compact 2-pin 20 W charger from 4smart is the ideal solution for trips around the world. The Nomad 20 W can be used in the USA, Australia, Great Britain, Japan and most European countries as well as worldwide. The travel charger can charge up to 2 USB-C devices and one USB-A device simultaneously. You can also connect an additional device to the universal travel socket (up to 2500 W, 10 A) or to the side outlet for type F. The travel charger Nomad 20 W is suitable for almost all devices that you use while traveling, such as mobile phones, tablets, cameras, power banks etc. of course you can also use it as a good USB charging station for at home when you are not traveling. A lot of energy is lost as heat in conventional chargers. You can feel this even when you touch the charger and it gets hot. The built-in GaN technology significantly reduces heat loss in the Travel Charger Nomad 20 W. That pays off in the long run. The Nomad 20 W is compact in size and light weight, so it fits easily in any suitcase or backpack. The charger is equipped with a 10 A fuse. This is used to protect the devices connected to the socket. A special compartment for a spare fuse has also been integrated into the charger case.

This text is machine translated.

Scope of delivery

  • 4smart world travel adapter Nomad GaN 20 W 2 USB-C+1 A
  • User manual.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.