
Highlights & Details
4Smarts Pocket Dual Cord Power bank
- Power bank Pocket Dual Cord 20000 mAh
- More devices simultaneously: Two built-in USB-C cables, a USB-C port and a USB-A port charge the Smartphone, tablet, Tws and smartwatch in parallel
- Pass-through charging: Power bank charges itself via the built-in USB-C cable or port and supplies power to your devices at the same time
- LCD display: Shows the power bank's battery status as a percentage and informs about active rapid charging with a green flash
- Compact and mobile: Ideal for everyday life and travel
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Technology
LiPo
- Connector
USB type A
USB C®
- Factory colour
Grey
- Wireless charging
No
- Charging method
Power Delivery
- Connector type
USB-A 1x
USB-C® 3x
Documents & Downloads
Datasheet
Datasheet 3808445 4Smarts Pocket Dual Cord Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Grey
User & Safety Instructions
User & Safety Instructions 3808445 4Smarts Pocket Dual Cord Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Grey
Security datasheet
Security datasheet 3808445 4Smarts Pocket Dual Cord Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Grey
Description
This text is machine translated.
Scope of delivery
- 4smart power bank Pocket Dual Cord 20000 mAh 22.5 W.
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









