• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Second Glass Glass screen protector Samsung Galaxy Tab A9+, Galaxy Tab A11+ 1 pc(s) Anti-fingerprint 540404

Product type
Glass screen protector
Compatible with
Galaxy Tab A9+
Galaxy Tab A11+
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Second Glass Glass screen protector

  • Ultra thin (0.3 mm) hardened protective glass
  • Rounded edges for a pleasant haptics
  • Extremely hard glass with a surface hardness of 9 hours
  • Anti-fingerprint technology
  • Quick to install, residue-free when removed
  • Retina compatible, ultra-clear, 100% color-fast
  • Perfect fit for Samsung Galaxy Tab A9+/A11+

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab A9+

Galaxy Tab A11+

Suitable for

Tablet

Compatible with

Samsung

Features

Anti-fingerprint

Material (details)

Glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808361 4Smarts Second Glass Glass screen protector Samsung Galaxy Tab A9+, Galaxy Tab A11+ 1 pc(s) Anti-fingerprint 540404

Description

Maximum full-size protection for your display.The extremely thin, hardened glass is laid like a second skin over the display without restricting its touch sensitivity. Precise cutouts let you continue to use the front camera or buttons without any influence, while rounded edges give you a pleasant feel when swiping.

This text is machine translated.

Scope of delivery

  • 4smart 2.5D display protection made of hardened glass
  • Wet cleaning cloth
  • Microfiber-Cleaning cloth
  • Anti-static adhesive film for removing dust.

Hints

The tablet shown is not included.