
4Smarts Second Glass, Service Kit + Anti Dust Glass screen protector Apple IPhone 13, iPhone 13 Pro, iPhone 14, iPhone 1
Technical specifications
- Hardened glass, 9H
- Product type
Glass screen protector
- Compatible with
IPhone 13, iPhone 13 Pro, iPhone 14, iPhone 16e
- Suitable for
iPhone
- Compatible with
Apple
- Suitable for
15,5 cm (6,1")
- Features
Scratch-proof
- Content
1 pc(s)
- Factory colour
Transparent
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3411541 4Smarts Second Glass, Service Kit + Anti Dust Glass screen protector Apple IPhone 13, iPhone 13 Pro, iPhone 14, iPhone 1
User & Safety Instructions
User & Safety Instructions 3411541 4Smarts Second Glass, Service Kit + Anti Dust Glass screen protector Apple IPhone 13, iPhone 13 Pro, iPhone 14, iPhone 1
Description
This text is machine translated.
Scope of delivery
- 4smart second glass (10x) service kit+anti-dust applicator for Apple iPhone 16e / 14 / 13 / 13 Pro
- 1x anti-dust application frame (reusable)




