Backcover made of silicon in simple and timeless design
Scratch protection: Increased edges and an inner lining made of micro-fiber prevent scratches on the display and housing
Custom-fit and functional: Perfect fit with precise cut-outs and soft-touch buttons
Easy to maintain: The robust silicone is very easy to clean and feels pleasantly soft
MagSafe-compatible: Supports the seamless use of MagSafe accessories from different manufacturers
Suitable for Apple iPhone Duo
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone Duo
Factory colour
Black
Material
Silicone
Microfibre
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833400 4Smarts Silikon Case Cupertino Back cover Apple iPhone Duo Black 541868
Description
The MagSafe-compatible mobile phone case offers an optimum alignment of the integrated magnets, which adapt perfectly to the iPhone. This enables an effortless fixing and faster wireless charging. The silicone case has an easy to clean surface, which simplifies your life. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The case offers elevated edges and an inner lining made of micro-fiber, in order to effectively prevent scratches on the display and the housing. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover for the Apple iPhone Duo not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also impresses through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.
This text is machine translated.
Scope of delivery
4Smarts Silicon Case Cupertino.
Hints
The smartphone shown is not included.
Description
The MagSafe-compatible mobile phone case offers an optimum alignment of the integrated magnets, which adapt perfectly to the iPhone. This enables an effortless fixing and faster wireless charging. The silicone case has an easy to clean surface, which simplifies your life. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The case offers elevated edges and an inner lining made of micro-fiber, in order to effectively prevent scratches on the display and the housing. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover for the Apple iPhone Duo not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also impresses through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.
This text is machine translated.
Scope of delivery
4Smarts Silicon Case Cupertino.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?