Easy to maintain: The robust silicone is very easy to clean and feels pleasantly soft
Scratch protection: Increased edges and an inner lining made of micro-fiber prevent scratches on the display and housing
Custom-fit and functional: Perfect fit with precise cut-outs and soft-touch buttons
Suitable for Samsung Galaxy S26
Technical specifications
Product type
Back cover
Compatible with
Samsung
Compatible with
Galaxy S26
Factory colour
Black
Material
Silicone
Microfibre
Features
Inductive charging
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808490 4Smarts Silikon Case Cupertino Back cover Samsung Galaxy S26 Black Inductive charging 541845
Description
The Cupertino silicone case has an easy-to-clean surface that makes life easier. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also convinces through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.
This text is machine translated.
Scope of delivery
4 smart silicon case Cupertino.
Hints
The smartphone shown is not included.
Description
The Cupertino silicone case has an easy-to-clean surface that makes life easier. With just one swipe, you can remove dust, fingerprints, or dirt from the case and let it shine again in a new shine. Thanks to the high-quality silicone, the sleeve is also resistant to spots and can be easily kept clean. The increased edges protect the display against direct contact with surfaces and thus prevent scratches with accidental falls or wear. The soft micro-fiber inner lining sees to it that the casing of the Smartphone is protected and remains free from scratches. The form-fitting protective cover not only offers unrestricted access to all connections, keys and functions of the mobile phone, but also convinces through its excellent haptics. Thanks to its well thought out design, it fits comfortably and securely in your hand and WAS increases its operating comfort additionally. With this sleeve, you can take full advantage of all the features of your smartphone without compromising protection or handling.
This text is machine translated.
Scope of delivery
4 smart silicon case Cupertino.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?