
Highlights & Details
4Smarts SkyBuds Pro ANC In-ear headset
- Wireless headset SkyBuds Pro ANC
- Rest everywhere with ANC: Prevents disturbing noises, no matter whether in the office, train or plane
- Immersive sound: Rich bass and clear highs for a rich music experience
- Clear conversations: Microphone with noise suppression ensures understandable calls everywhere
- Long battery life: Up to 5 hours of music per charge, up to 20 hours with a charge case
- Stylish design: Noble surface and precise finish, modern in look and comfortable in the hand
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Headset
Charging case
Volume control
- Audio channels
Stereo
- Transfer type
Cordless (1075099)
USB-C®
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
5 h
- Factory colour
Black
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Technology
LiPo
- Bluetooth
5.4
- Max. talk time
4 h
- Cable length
30 cm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3808452 4Smarts SkyBuds Pro ANC In-ear headset Cordless (1075099) Stereo Black Headset, Charging case, Volume control
User & Safety Instructions
User & Safety Instructions 3808452 4Smarts SkyBuds Pro ANC In-ear headset Cordless (1075099) Stereo Black Headset, Charging case, Volume control
Security datasheet
Security datasheet 3808452 4Smarts SkyBuds Pro ANC In-ear headset Cordless (1075099) Stereo Black Headset, Charging case, Volume control
Description
This text is machine translated.
Scope of delivery
- 4smart TWS Bluetooth SkyBuds Pro ANC headphones
- Charging dock
- USB-C charging cable
- User manual
- 3x ear plugs in different sizes (small, medium, large).
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














