• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker White, Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker

  • Location finder
  • Dual compatibility: Works with Apple Find My or Android Find Hub
  • Worldwide location: Find your objects quickly and reliably at any time
  • Ultra slim & light: Only 8.1 g and 7.6 mm thin for inconspicuous use in everyday life
  • Bluetooth 5.3 and 100 dB signal tone for easy detection
  • Long battery life: Up to 16 months with replaceable CR2032 cell
  • Perfect for traveling: Attach the tracker securely to bag, bag or backpack

Technical specifications

Product type

Bluetooth tracker

Factory colour

White

Black

Use

Luggage tracker

Pet tracker

Multifunction tracker

Bluetooth

5.3

Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

Datasheet

Datasheet 3808479 4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker White, Black

Security datasheet

Security datasheet 3808479 4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker White, Black

Security datasheet 3808479 4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker White, Black

Security datasheet 3808479 4Smarts SkyTag Duos + Suitcase-Tag Bluetooth tracker White, Black

Description

The SkyTag Duo can be used flexibly with Apple or Android devices. Connect it with Apple's "Where is?" APP or Android's "Find My Device" network to keep track of your things at all times. No matter which system you use, the SkyTag Duo provides for easy location and maximum security. The 4smart SkyDay Duo keeps your most important items in view at all times. The accessories work directly with the Apple Find My or Google Find Hub network and enable you to find new or lost things quickly and reliably. No matter whether keys, wallet or baggage – with SkyTag you know where your things are. SkyTag not only provides you with security, but also a reassuring feeling that you're not losing sight of anything - at home, while traveling or in everyday life. The SkyTag Duos combines functionality with a modern look. With a diameter similar to the Apple AirTag, but even slimmer and lighter, it impresses with its stylish design. Weighing just 8.1 g, it is compact enough to fit inconspicuously into any pocket, wallet or baggage. Despite its only 7.6 mm thick design, it offers maximum power without attracting attention or disturbing. This minimalist design makes the SkyTag Duo a companion that perfectly integrates with your everyday life. With Bluetooth 5.3 technology, the SkyTag provides a stable and fast connection to your devices. Its range of up to 50 meters allows you to easily locate the property in close proximity. The powerful speaker with up to 100 dB volume helps you to quickly find the SkyDay Duo even in loud environments or from another room. This makes it more efficient to search for moved objects and saves you valuable time and nerves. The exchangeable CR2032 button cell of the SkyTag provides for up to 16 months standby time. This allows you to use SkyDay for a long time without worrying about the power supply. The performance remains constant even with regular use. When the battery is empty, it can be replaced quickly and easily. This combination of longevity and efficiency makes the SkyTag Duo particularly practical and low maintenance.

This text is machine translated.

Scope of delivery

  • 4smart location finder SkyDay Duo
  • Battery CR2032
  • Neck strap
  • 2x artifical leather-trailer for carrying case (incl. 1x for SkyTag Duos, 1x address holder).

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

What kind of NFC Tags & Bluetooth Trackers are you looking for?