• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts SoundGlasses Lucid Ear-free headphones Cordless (1075099) Stereo Black Headset

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts SoundGlasses Lucid Ear-free headphones

  • Stylish sun glasses with integrated speaker
  • Open EAR sound: Enjoy music without hiding the environment
  • Smart Touch control: Control music and calls with a finger movement
  • UV Protection & Comfort: Polarised glasses for clear vision and safe sun protection
  • Modern design: Transparent brackets set high-tech in style
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Ear-free headphones

Design (headphones)

Open

Headphone features

Headset

Audio channels

Stereo

Transfer type

Cordless (1075099)

USB-C®

Frequency range

20-20000 Hz

Impedance

4 Ω

Radio frequency

20 Hz

20000 Hz

12 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

6 h

Factory colour

Black

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Type

Retail

Technology

LiPo

Bluetooth

5.3

Cable length

60 cm

Headphones model

SoundGlasses Lucid

Earphone type

Open

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3808387 4Smarts SoundGlasses Lucid Ear-free headphones Cordless (1075099) Stereo Black Headset

Security datasheet

Security datasheet 3808387 4Smarts SoundGlasses Lucid Ear-free headphones Cordless (1075099) Stereo Black Headset

Security datasheet 3808387 4Smarts SoundGlasses Lucid Ear-free headphones Cordless (1075099) Stereo Black Headset

Security datasheet 3808387 4Smarts SoundGlasses Lucid Ear-free headphones Cordless (1075099) Stereo Black Headset

Description

These sunglasses combine stylish design with innovative open-EAR technology that enables you to enjoy music without hiding the environment. The specially tuned speakers deliver the sound directly to the ears so that the ambient noise remains highly audible. Whether walking, on the road or playing sports - you remain alert at all times and can be accompanied by rich sound at the same time. The music experience becomes especially comfortable without disturbing headphones or unpleasant pressure on the ears. Control music, calls and voice guidance with the touch of a finger tip or voice command - without having to get your smartphone out of your pocket. The highly precise touch sensors on the frame of the glasses enable a smooth use, so that you can change songs, adjust the volume or accept calls, without taking a look away from the road or from the sport. Thanks to the built-in microphone with clear voice transmission, you can always be reached, whether jogging, cycling or traveling. With a battery life of up to six hours, you can enjoy wireless freedom throughout the day without having to recharge constantly. The fast charging function sees to it that you are ready to start again in a short time. These glasses are designed for everyday use and withstand not only sunlight, but also sudden rain showers and sweat-wicking activities. The splash-protected housing ensures that it functions reliably even with sports challenges or changing weather conditions. The high quality materials make them light, but at the same time robust, so that they can be worn comfortably for hours. Whether outdoor sports, traveling or in everyday life – it offers the perfect combination of functionality and durability. It sets with its transparent design Sunglasses set new standards in style and technology. The visible high-tech components underline the futuristic look, while polarized glasses provide optimum UV protection and a clear view. This not only reduces eye strain, but also minimizes annoying blinding. The light and ergonomic design ensures maximum comfort without compromising on aesthetics. These glasses combine modern technology with a unique style and thus become a real statement for everyone, who wants to combine function and design in one product.

This text is machine translated.

Scope of delivery

  • 4smart SmartGlasses Lucid
  • USB-A charging cable 60 cm
  • Cloth pouch
  • Lens wipes
  • User manual.