• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Stark Case Apple iPhone 17 Transparent, Black Inductive charging 541581; 4S541581

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts Stark Case

  • Case with extremely durable polycarbonate housing prevents scratches and bumps of any kind
  • Maximum protection: Perfect protection for your smartphone in all application scenarios (according to MIL-STD-810G)
  • MagSafe compatible: Incorporated magnets ensure the compatibility with all UltiMag and MagSafe accessories and thus for the ultimate comfort
  • Unlimited operation: Mechanical push buttons, custom cut-outs and waterproof membranes provide complete operability for all smartphone functions
  • Dust and water proof: According to IP68 standard (up to a depth of 2 meters and up to 30 minutes)
  • Clear underwater photos: Specially coated camera window ensures sharp images under water
  • Carry strap for comfortable transportation
  • Suitable for Apple iPhone 17
  • This text is machine translated.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Transparent

Black

Material

Polycarbonate (PC)

Features

Inductive charging

US DoD Military Standards

MIL-STD-810G

Documents & Downloads

Datasheet

Datasheet 3808424 4Smarts Stark Case Apple iPhone 17 Transparent, Black Inductive charging 541581; 4S541581

User & Safety Instructions

User & Safety Instructions 3808424 4Smarts Stark Case Apple iPhone 17 Transparent, Black Inductive charging 541581; 4S541581

Description

Scope of delivery

  • 4Smarts Active Pro UltiMag Rugged Case Strong
  • Hand strap.

Hints

The smartphone shown is not included.