• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB 2.0 Adapter [1x USB-C® - 1x USB-C®] 0 cm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4smart USB-C OTG adapter set 4 piece

  • Versatile USB-C angle adapter set: Use the flexibility of four different angle adapters to connect your devices at the right angle
  • Built-in Power management chip: Trusted in a high-quality product that supports up to 100 watts. The built-in chip protects your devices by monitoring performance and protecting them from overheating
  • Universal compatibility: Enjoy simple plug & play with Windows, MacOS and Android. Use USB 3.2 for lightning fast data transfer speeds of up to 20 Gbps and USB-On-The-Go functionality
  • Elegant workmanship: Experience stylish design and compact shape, which are functional as well as visually appealing
  • Avoids cable breaks through bending too much, for instance, when the space is limited

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

USB-C®

Cable length

0 cm

Factory colour

Silver

Connector version

angled

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

20 GBit/s

Video transmission possible

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808380 4Smarts USB 2.0 Adapter [1x USB-C® - 1x USB-C®] 0 cm

Description

Are you looking for a complete USB-C solution that offers maximum flexibility and versatility? The USB-C angle adapter set has everything WAS you need! In addition to the USB-C extension adapter with a power of up to 100 W, this set also contains three additional angled USB-C adapters that offer you even more options to connect your USB-C devices with peripherals. With these angled adapters, you can easily connect your USB-C devices to hard-to-access connectors or in tight spots, and WAS makes it easy to use and connect your devices wherever you are. The adapters are also very durable and reliable, so that they can withstand even the most demanding applications. Whether you're charging your devices quickly and efficiently, or connecting to peripherals and accessories, the USB-C Angle Adapter Set has everything you need, WAS. So why wait? Upgrade to your USB-C setup today and experience the comfort, the versatility and the reliability of the best USB-C connectivity! The 4smart USB OTG adapter is a reliable and high-quality product. With a support of up to 100 W, this USB-C OTG adapter can supply even powerful devices with power. Means you can use it to charge your mobile phone, tablet or even your laptop. The integrated Power management chip is a great advantage of this product. It prevents your devices from being damaged by overheating by controlling power output. The Power management chip ensures that the power supply remains safe and reliable, which can extend the life of your devices. Universal compatibility means this right-angle plug set can be used with a wide range of devices, including docking stations, smartphones, tablets and many other USB-C enabled devices. Its plug-and-play functionality means you can use it immediately without the need for additional drivers or software. It is also compatible with various operating systems, such as Windows, MacOS and Android, WAS makes it a flexible and user-friendly product that can be easily integrated into your existing setup. The USB-C angle also supports USB 3.2 with a transfer rate of 20 Gbps and is thus Ideal for transferring larger files such as movies, photos or music. This increases your productivity and flexibility and makes it easier to work while on the move. The 4smart adapter set is not only functional and a product, but also looks great. The USB-C OTG 90 degree extensions are small and made from high-quality materials, WAS means that they are durable and robust. The use of high-quality materials for the manufacture of the adapters ensures that they do not break easily or become damaged. The size of the USB-C coupling is also an advantage, because they are not bulky or awkward. In this way, they can be conveniently taken along and used when you are on the move.

This text is machine translated.

Scope of delivery

  • 3x USB-C angle adapter
  • 1x USB-C connector.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.