• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB-C cable Apple Lightning plug, USB-C® 1.5 m Silver, White 465592

1/7
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
USB-C®
Cable length
1.5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

4smart USB-C to Lightning cable RapidCord PD 30W white

  • USB-C to Lightning cable for quick data transfer
  • For charging with 30 W Power delivery
  • Kink protection at both ends and nylon sheath for a long life
  • Apple MFI-certified and compatible with all Apple lighting devices
  • Cable length: 1.5 m
  • Maximum data transfer rate of 480 Mbps

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

USB-C®

Factory colour

Silver

White

Cable length

1.5 m

Cable design

Round

Connector version

straight

Max. power

30 W

Connection type

Apple Lightning

USB-C®

Cable type

Charger lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808343 4Smarts USB-C cable Apple Lightning plug, USB-C® 1.5 m Silver, White 465592

Description

Reliable cable for charging with 30 W Power delivery and a fast data transfer. It is also Apple MFI certified and thus compatible with all Apple lighting devices. Kink protection at both ends and nylon sheath also ensures a long life.

This text is machine translated.

Scope of delivery

  • 4smart USB-C to Lightning cable RapidCord PD 30 W 1.5 m.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.