• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB-C cable USB-C® 1 m Black 541126

1/8
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4smart USB-C mobile phone necklace phonoLace, black

  • USB-C mobile phone chain PhonoLace
  • High-speed Power and data: Supports up to 60 W PD for fast charging and 480 Mbps data transfer
  • Always within reach: Carry your charging cable comfortably around your neck and ready to use at all times
  • High-quality materials: Made from robust and high-quality materials, it guarantees longevity and a stylish look
  • Ideal for smartphones, tablets and even notebooks

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

1 m

Cable design

Round

Connector version

straight

Max. power

60 W

Connection type

USB-C®

Cable type

Charger lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808369 4Smarts USB-C cable USB-C® 1 m Black 541126

Description

High speed charging and data transfer The USB-cable offers excellent performance in terms of power supply and data transfer. It supports up to 60 W Power delivery (PD), WAS enables fast charging of your devices. With a data transfer speed of 480 Mbps, it is perfectly suitable to transfer files quickly. Charge your smartphone, Tws, tablets and even laptops in no time at all - this cable ensures maximum efficiency and speed. Always ready: Your charging cable as a fashionable accessory With the innovative USB cable, you have your charging cable always within reach. Wear it comfortably around your neck and be ready to use any time, no matter where you are. No longer annoying search for the cable in your bag or your backpack – you can access it easily and quickly and charge your device. So you are always well prepared and have your charging cable stylish and practical with you. Long life and style in one This USB cable is made from robust and high-quality materials, which ensure long life and reliability. In addition to the excellent functionality, it also has a stylish look that fits perfectly with your modern lifestyle. This gives you a cable that is not only powerful but also elegant.

This text is machine translated.

Scope of delivery

  • 4smart USB-C mobile phone necklace phonoLace.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.