• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB-C cable USB-C® 50 cm White 541600; 4S541600

1/8
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
50 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4smart USB-C spiral cable 100W, white

  • USB-C spiral cable with 100 W Power delivery
  • Self-unnerved in the car: Remains compact and does not disturb while driving
  • Flexible length: Spiral design extensible from 12 cm to maximum recommended 50 cm
  • High Power performance: Charging and transfer power for smartphones to laptops
  • One Cable Solution: Works with any USB C device you have

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

White

Cable length

50 cm

Cable design

Spiral cable

Connector version

straight

Connection type

USB-C®

Cable type

Charger lead

Documents & Downloads

Datasheet

Datasheet 3808438 4Smarts USB-C cable USB-C® 50 cm White 541600; 4S541600

User & Safety Instructions

User & Safety Instructions 3808438 4Smarts USB-C cable USB-C® 50 cm White 541600; 4S541600

Description

Thanks to its spiral structure, your cable remains compact, will get out of itself and will not block any shift lever or line of sight in your car. Perfectly tuned for Android auto and Apple CarPlay - for stress-free drives, in which everything remains there, where it belongs. At only 12 cm in idle state, the cable is much shorter than conventional spiral cable – Ideal for minimalist setups. If needed, it elegantly stretches to up to recommended 50 cm and then draws again very fast – practically, clean, always perfectly adjusted. Do not pull the cable more often and much longer than 50 cm so that it remains flexible and dimensionally stable. With full
100 W Power delivery and 480 Mbit/s data rate exceeds your cable's low-cost 60 W alternatives, and offers real high-speed performance. So you can quickly charge your mobile phone, tablet or laptop while traveling and transfer data reliably - all in one. Whether a smartphone, tablet, laptop or console – your cable fits all devices thanks to universal USB-C compatibility. It provides the optimum connection while traveling, in the office or during spontaneous gaming sessions on the way.

This text is machine translated.

Scope of delivery

  • 4smart USB-C spiral cable.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.